Part Details for HLM-01010Z3R000JJ by Vishay Intertechnologies
Results Overview of HLM-01010Z3R000JJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLM-01010Z3R000JJ Information
HLM-01010Z3R000JJ by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HLM-01010Z3R000JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLM01010Z3R000JJ
|
Avnet Americas | Res Wirewound 3 Ohm 5% 10W ?50ppm/?C Ceramic Hi Temp Sil Mini-Flat RDL Lug Bolt-On Skin Pack - Bulk ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9375 / $4.4856 | Buy Now |