Part Details for HLK1HF332MHB by Xiamen Wanming Electronics Co Ltd
Overview of HLK1HF332MHB by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLK1HF332MHB
HLK1HF332MHB CAD Models
HLK1HF332MHB Part Data Attributes
|
HLK1HF332MHB
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLK1HF332MHB
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0033uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | HLK1HF(M,Z) | |
Temperature Coefficient | -80/+30ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm |
Alternate Parts for HLK1HF332MHB
This table gives cross-reference parts and alternative options found for HLK1HF332MHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLK1HF332MHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLK1HF332MDR | Xiamen Wanming Electronics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0033uF, | HLK1HF332MHB vs HLK1HF332MDR |
HLK1HF332MBR | Xiamen Wanming Electronics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0033uF, | HLK1HF332MHB vs HLK1HF332MBR |
HLK1HF332MCA | Xiamen Wanming Electronics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0033uF, | HLK1HF332MHB vs HLK1HF332MCA |
HLK1HF332MAR | Xiamen Wanming Electronics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0033uF, | HLK1HF332MHB vs HLK1HF332MAR |
HLK1HF332MEA | Xiamen Wanming Electronics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0033uF, | HLK1HF332MHB vs HLK1HF332MEA |
HLK1HF332MGB | Xiamen Wanming Electronics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0033uF, | HLK1HF332MHB vs HLK1HF332MGB |
HLK1HF332MCB | Xiamen Wanming Electronics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0033uF, | HLK1HF332MHB vs HLK1HF332MCB |
HLK1HF332MGA | Xiamen Wanming Electronics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0033uF, | HLK1HF332MHB vs HLK1HF332MGA |
HLK1HF332MER | Xiamen Wanming Electronics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0033uF, | HLK1HF332MHB vs HLK1HF332MER |
HLK1HF332MAB | Xiamen Wanming Electronics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0033uF, | HLK1HF332MHB vs HLK1HF332MAB |