Part Details for HLK-15M12C by Hi-Link
Overview of HLK-15M12C by Hi-Link
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLK-15M12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 1.25A 85VAC~268VAC 15W AC-DC 83% Plugin,47.5x28.5x22mm Power Modules ROHS | 10000 |
|
$2.4124 / $3.6223 | Buy Now |
|
LCSC | Plugin47.5x28.5x22mm AC-DC Power Modules ROHS | 141 |
|
$2.5129 / $3.7732 | Buy Now |