Part Details for HLK-10M24L by Hi-Link
Overview of HLK-10M24L by Hi-Link
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLK-10M24L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24V 420mA 85VAC~265VAC 10W Step Down AC-DC 80% DIP-4 Power Modules ROHS | 10000 |
|
$1.7568 / $2.6419 | Buy Now |