Part Details for HLG-60H-48AB by Mean Well
Overview of HLG-60H-48AB by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7248ABRZ-REEL | Analog Devices | 12-BIT DACPORT (8+4) IC | |
DC2348A-B | Analog Devices | LTC3871HLXE#PBF Demo Board - B | |
AD7248ABNZ | Analog Devices | 12-BIT DACPORT, (8+4) IC |
Price & Stock for HLG-60H-48AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-60H-48AB-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$37.1600 | Buy Now |
DISTI #
HLG-60H-48AB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-60H-48AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.6000 / $36.9000 | Buy Now |
DISTI #
709-HLG60H-48AB
|
Mouser Electronics | LED Power Supplies 62.4W 48V 1.3A Adjustable, Dimmable RoHS: Compliant | 0 |
|
$36.4400 / $38.7600 | Order Now |
DISTI #
75075941
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 60W, 48Vout, HLG-60H | MEAN WELL HLG-60H-48AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2500 / $37.9100 | RFQ |
|
Future Electronics | AC-DC single output driver - 1-10V Dimming 60W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$38.7000 / $40.6400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 62W - Adj/Dim: 48 Vdc @ 1,300mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$32.6000 / $36.9000 | Buy Now |
DISTI #
HLG-60H-48AB
|
TME | Power supply: switching, LED, 62.4W, 48VDC, 0.78÷1.3A, 90÷305VAC Min Qty: 1 | 0 |
|
$32.6000 / $36.9000 | RFQ |
DISTI #
000000000005945219
|
Sager | LED Power Supplies 62.4W 48V 1.3A Adjustable, Dimmable Min Qty: 1 | 0 |
|
$32.6000 / $36.9000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 62W - Adj/Dim: 48 Vdc @ 1,300mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$32.6000 / $36.9000 | Buy Now |
Part Details for HLG-60H-48AB
HLG-60H-48AB CAD Models
HLG-60H-48AB Part Data Attributes
|
HLG-60H-48AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-60H-48AB
Mean Well
1 Output, 62.4W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 171 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 53 V | |
Output Voltage-Min | 44 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 36.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 62.4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s |