Part Details for HLG-60H-42A by Mean Well
Results Overview of HLG-60H-42A by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLG-60H-42A Information
HLG-60H-42A by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HLG-60H-42A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4637
|
Newark | Led Driv, Constant Current/Volt, 60.9W, Power Supply Applications:-, Output Power Max:60.9W, Outp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$48.9400 / $54.6500 | Buy Now |
DISTI #
1866-2600-ND
|
DigiKey | LED DVR CC/CV AC/DC 40-46V 1.45A Min Qty: 1 Lead time: 12 Weeks Container: Box |
318 In Stock |
|
$34.7848 / $41.6600 | Buy Now |
DISTI #
HLG-60H-42A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-60H-42A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
709-HLG60H-42A
|
Mouser Electronics | LED Power Supplies 60.9W 42V 1.45A IP65 Adj W/Intrl Pot RoHS: Compliant | 20 |
|
$33.6100 / $40.9000 | Buy Now |
DISTI #
70387619
|
RS | Power Supply, AC-DC,42V,1.45A,100-305V In, Sealed, PFC, LED Driver, HLG-60H Series | MEAN WELL HLG-6... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$41.7700 / $48.0200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 60.9W - Adj:42 Vdc @ 1 -450mA - Dim: No. RoHS: Compliant |
285 In Stock 86 Factory Stock |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
65155538
|
Verical | AC/DC LED Power Supply 60.9W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 276 |
|
$36.3529 / $41.1765 | Buy Now |
DISTI #
87342238
|
Verical | AC/DC LED Power Supply 60.9W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$34.2197 / $40.9470 | Buy Now |
DISTI #
87176918
|
Verical | AC/DC LED Power Supply 60.9W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$35.9000 | Buy Now |
DISTI #
HLG-60H-42A
|
TME | Power supply: switching, LED, 60W, 42VDC, 0.87÷1.45A, 90÷305VAC Min Qty: 1 | 23 |
|
$30.9000 / $35.0000 | Buy Now |
Part Details for HLG-60H-42A
HLG-60H-42A CAD Models
HLG-60H-42A Part Data Attributes
|
HLG-60H-42A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-60H-42A
Mean Well
1 Output, 60.9W, Hybrid, PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 171 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.45 A | |
Output Voltage-Max | 46 V | |
Output Voltage-Min | 40 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 36.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60.9 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s |
Alternate Parts for HLG-60H-42A
This table gives cross-reference parts and alternative options found for HLG-60H-42A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLG-60H-42A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLG-60H-42D | Mean Well | Check for Price | 1 Output, 60.9W, Hybrid, PACKAGE | HLG-60H-42A vs HLG-60H-42D |
HLG-60H-42B | Mean Well | $27.6842 | 1 Output, 60.9W, Hybrid, PACKAGE | HLG-60H-42A vs HLG-60H-42B |
HLG-60H-42A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the HLG-60H-42A is -40°C to 80°C, with a derating of 2.5% per °C above 60°C.
-
Yes, the HLG-60H-42A is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
-
The recommended input fuse rating for the HLG-60H-42A is 2A slow-blow type.
-
Yes, the HLG-60H-42A can be mounted vertically or horizontally, but it is recommended to mount it vertically to ensure proper airflow and heat dissipation.
-
The minimum load requirement for the HLG-60H-42A is 20% of the maximum output current to ensure stable operation.