Part Details for HLG-600H-15A by Mean Well
Overview of HLG-600H-15A by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS01DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Sawn | |
RJP1CS01DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Wafer | |
RJP1CS01DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 15A Chip |
Price & Stock for HLG-600H-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4644
|
Newark | Led Driver Psu, Ac-Dc, 15V, 36A, Output Power Max:540W, Output Voltage Max:15V, Output Current:36A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V, Product Range:Hlg-600H Series, Rohs Compliant: Yes |Mean Well HLG-600H-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.4600 / $264.2200 | Buy Now |
DISTI #
1866-2568-ND
|
DigiKey | LED DVR CCCV ACDC 12.7-15.8V 36A Min Qty: 1 Lead time: 12 Weeks Container: Box |
11 In Stock |
|
$204.6416 / $244.9000 | Buy Now |
DISTI #
HLG-600H-15A
|
Avnet Americas | LED DRVR Module 1-CH IP65 15.8V 36A - Boxed Product (Development Kits) (Alt: HLG-600H-15A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$205.2000 | Buy Now |
DISTI #
709-HLG-600H-15A
|
Mouser Electronics | LED Power Supplies 540W 15V 36A IP65 Dimming CV+CC RoHS: Compliant | 17 |
|
$203.7500 / $224.6400 | Buy Now |
DISTI #
75075907
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 600W, 15Vout, HLG-600 | MEAN WELL HLG-600H-15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$227.3400 / $249.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$218.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Volt - 540W - Adj: 15 Vdc @ 36,000mA (36.0 A) - Dim: No RoHS: Compliant |
26 In Stock 2 Factory Stock |
|
$181.4000 / $205.2000 | Buy Now |
DISTI #
65155670
|
Verical | AC/DC LED Power Supply 540W Single 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 25 |
|
$230.0802 / $277.8919 | Buy Now |
DISTI #
HLG-600H-15A
|
TME | Power supply: switching, LED, 540W, 15VDC, 18÷36A, 90÷305VAC, IP65 Min Qty: 1 | 0 |
|
$181.4000 / $205.2000 | RFQ |
DISTI #
000000000005175787
|
Sager | LED Power Supplies 540W 15V 36A IP65 Dimming CV+CC Min Qty: 1 | 49 |
|
$181.4000 / $205.2000 | Buy Now |
Part Details for HLG-600H-15A
HLG-600H-15A CAD Models
HLG-600H-15A Part Data Attributes
|
HLG-600H-15A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-600H-15A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 540W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, CULUS, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 36 A | |
Output Voltage-Max | 15.8 V | |
Output Voltage-Min | 12.7 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 540 W | |
Trim/Adjustable Output | YES |