Part Details for HLG-480H-C2100B by Mean Well
Results Overview of HLG-480H-C2100B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLG-480H-C2100B Information
HLG-480H-C2100B by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE5480H1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, THT, Single Port, Shield With Top and Side EMI Tabs, No LEDs, 3.99mm Tail Length | |
RJE392886480H | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Narrow Profile, Two Port, Shield No EMI Tabs, With LEDs |
Price & Stock for HLG-480H-C2100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2561-ND
|
DigiKey | LED DRVR CC AC/DC 114-229V 2.1A Min Qty: 1 Lead time: 12 Weeks Container: Box |
586 In Stock |
|
$136.1004 / $153.9000 | Buy Now |
DISTI #
HLG-480H-C2100B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-480H-C2100B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$136.1000 / $153.9000 | Buy Now |
DISTI #
709-HLG-480H-C2100B
|
Mouser Electronics | LED Power Supplies 2100mA 481W 280V Constant Current mod RoHS: Compliant | 4 |
|
$136.0000 / $153.9000 | Buy Now |
DISTI #
71007349
|
RS | Power Supply, AC-DC, LED Driver,480W,2100mA114-229V Adj Current, IP67,3 in 1 Dim | MEAN WELL HLG-480... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$167.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$163.8900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 481W - Fixd: 280 Vdc (OC) @ 2,100mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant |
167 In Stock 97 Factory Stock |
|
$136.1000 / $153.9000 | Buy Now |
DISTI #
62156483
|
Verical | AC/DC LED Power Supply 481W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 162 |
|
$160.1177 / $181.0588 | Buy Now |
DISTI #
87359484
|
Verical | AC/DC LED Power Supply 481W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$178.8360 | Buy Now |
DISTI #
HLG-480H-C2100B
|
TME | Power supply: switching, LED, 480W, 114÷229VDC, 2100mA, 90÷305VAC Min Qty: 1 | 16 |
|
$136.1000 / $153.9000 | Buy Now |
DISTI #
000000000005578544
|
Sager | LED Power Supplies 2100mA 481W 280V Constant Current mod Min Qty: 1 | 0 |
|
$136.1000 / $153.9000 | Buy Now |
Part Details for HLG-480H-C2100B
HLG-480H-C2100B CAD Models
HLG-480H-C2100B Part Data Attributes
|
HLG-480H-C2100B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-480H-C2100B
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |