Part Details for HLG-480H-C1400B by Mean Well
Overview of HLG-480H-C1400B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-480H-C1400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2557-ND
|
DigiKey | LED DRVR CC AC/DC 171-343V 1.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
60 In Stock |
|
$136.1004 / $154.1300 | Buy Now |
DISTI #
HLG-480H-C1400B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 343V 1.4A - Boxed Product (Development Kits) (Alt: HLG-480H-C1400B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$136.1000 / $153.9000 | Buy Now |
DISTI #
709-HLG-480H-C1400B
|
Mouser Electronics | LED Power Supplies 1400mA 480W 420V Constant Current mod RoHS: Compliant | 4 |
|
$138.8600 / $154.1300 | Buy Now |
DISTI #
71007345
|
RS | Power Supply, AC-DC, LED Driver,480W,1400mA171-343V Adj Current, IP67,3 in 1 Dim | MEAN WELL HLG-480H-C1400B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$147.9600 / $154.1300 | Buy Now |
|
Future Electronics | 100 - 277Vac, 480W, 1400mA, 171-343V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$161.9300 / $170.0200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 420 Vdc (OC) @ 1,400mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant |
3 In Stock |
|
$136.1000 / $153.9000 | Buy Now |
DISTI #
HLG-480H-C1400B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 343V 1.4A - Boxed Product (Development Kits) (Alt: HLG-480H-C1400B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$136.1000 / $153.9000 | Buy Now |
DISTI #
HLG-480H-C1400B
|
TME | Power supply: switched-mode, LED, 480W, 171÷343VDC, 1400mA, IP67 Min Qty: 1 | 33 |
|
$136.1000 / $153.9000 | Buy Now |
DISTI #
000000000005578539
|
Sager | LED Power Supplies 1400mA 480W 420V Constant Current mod Min Qty: 1 | 0 |
|
$136.0800 / $153.9000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 420 Vdc (OC) @ 1,400mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant |
3 In Stock |
|
$136.1000 / $153.9000 | Buy Now |
Part Details for HLG-480H-C1400B
HLG-480H-C1400B CAD Models
HLG-480H-C1400B Part Data Attributes:
|
HLG-480H-C1400B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-480H-C1400B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |