Part Details for HLG-480H-C1400A by Mean Well
Overview of HLG-480H-C1400A by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-480H-C1400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2556-ND
|
DigiKey | LED DRVR CC AC/DC 171-343V 1.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
28 In Stock |
|
$126.7008 / $143.5100 | Buy Now |
DISTI #
HLG-480H-C1400A
|
Avnet Americas | LED DRVR Module 1-CH IP65 343V 1.4A - Boxed Product (Development Kits) (Alt: HLG-480H-C1400A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$126.7000 / $143.3000 | Buy Now |
DISTI #
709-HLG-480H-C1400A
|
Mouser Electronics | LED Power Supplies 1400mA 480W 420V Constant Current mod RoHS: Compliant | 6 |
|
$129.2900 / $143.3000 | Buy Now |
DISTI #
71007344
|
RS | Power Supply, AC-DC, LED Driver, 480W,1400mA171-343V Adj Current, IP65 | MEAN WELL HLG-480H-C1400A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$137.7700 / $143.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$152.7800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 480W - Adj: 420 Vdc (OC) @ 1,400mA - Dim: No RoHS: Compliant |
4 In Stock |
|
$126.7000 / $143.3000 | Buy Now |
DISTI #
HLG-480H-C1400A
|
Avnet Americas | LED DRVR Module 1-CH IP65 343V 1.4A - Boxed Product (Development Kits) (Alt: HLG-480H-C1400A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$126.7000 / $143.3000 | Buy Now |
DISTI #
HLG-480H-C1400A
|
TME | Power supply: switched-mode, LED, 480W, 171÷343VDC, 700÷1400mA Min Qty: 1 | 29 |
|
$126.7000 / $143.3000 | Buy Now |
DISTI #
000000000005578538
|
Sager | LED Power Supplies 1400mA 480W 420V Constant Current mod Min Qty: 1 | 0 |
|
$126.6700 / $143.2600 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 480W - Adj: 420 Vdc (OC) @ 1,400mA - Dim: No RoHS: Compliant |
4 In Stock |
|
$126.7000 / $143.3000 | Buy Now |
Part Details for HLG-480H-C1400A
HLG-480H-C1400A CAD Models
HLG-480H-C1400A Part Data Attributes:
|
HLG-480H-C1400A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-480H-C1400A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |