Part Details for HLG-480H-48 by Mean Well
Overview of HLG-480H-48 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-480H-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2550-ND
|
DigiKey | LED DRVR CC/CV AC/DC 24-48V 10A Min Qty: 1 Lead time: 12 Weeks Container: Box |
291 In Stock |
|
$149.8628 / $164.8500 | Buy Now |
DISTI #
HLG-480H-48
|
Avnet Americas | LED DRVR Module 1-CH IP67 48V 10A - Boxed Product (Development Kits) (Alt: HLG-480H-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$126.7000 / $143.3000 | Buy Now |
DISTI #
709-HLG-480H-48
|
Mouser Electronics | LED Power Supplies 480W 48V 10A Io/Vo fixed CV+CC RoHS: Compliant | 0 |
|
$149.5800 / $159.2600 | Order Now |
DISTI #
71007338
|
RS | Power Supply, AC-DC, LED Driver,480W,48V,10A, Io & Vo Fixed | MEAN WELL HLG-480H-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$150.6200 / $161.9600 | Buy Now |
|
Future Electronics | 100 - 277Vac, 480W, 10000mA, 24-48V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$148.0800 / $155.4900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 480W - Fixed: 48 Vdc @ 10,000mA - Dim: No RoHS: Compliant |
2 In Stock 200 On Order |
|
$126.7000 / $143.3000 | Buy Now |
DISTI #
73173467
|
Verical | AC/DC LED Power Supply 480W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 1 |
|
$176.6954 | Buy Now |
DISTI #
HLG-480H-48
|
TME | Power supply: switched-mode, LED, 480W, 48VDC, 10A, 90÷305VAC, IP67 Min Qty: 1 | 0 |
|
$150.0000 / $169.0000 | RFQ |
DISTI #
000000000005578531
|
Sager | LED Power Supplies 480W 48V 10A Io/Vo fixed CV+CC Min Qty: 1 | 0 |
|
$126.6700 / $143.2600 | Buy Now |
|
Master Electronics | AC/DC LED Power Sply - Const Curr/Volt - 480W - Fixed: 48 Vdc @ 10,000mA - Dim: No RoHS: Compliant |
2 In Stock 200 On Order |
|
$126.7000 / $143.3000 | Buy Now |
Part Details for HLG-480H-48
HLG-480H-48 CAD Models
HLG-480H-48 Part Data Attributes
|
HLG-480H-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-480H-48
Mean Well
1 Output, 480W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 235.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 48.48 V | |
Output Voltage-Min | 47.52 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 43.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.58 s | |
Width | 125 mm |