There are no models available for this part yet.
Overview of HLG-40H-20 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for HLG-40H-20 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-2517-ND
|
DigiKey | LED DRVR CC/CV AC/DC 12-20V 2A Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$36.4005 | Buy Now | |
DISTI #
HLG-40H-20
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-40H-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.7000 / $33.6000 | Buy Now | |
DISTI #
709-HLG40H-20
|
Mouser Electronics | LED Power Supplies 40W 20V 2A IP67 W/Cable RoHS: Compliant | 5 |
|
$33.8400 / $38.3800 | Buy Now | |
DISTI #
70387591
|
RS | Power Supply, AC-DC,20V,2A,100-305V In, Sealed, PFC, LED Driver,40W, HLG-40H Series | MEAN WELL HLG-40H-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8300 / $40.6800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.7000 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 40W - Fixed: 20 Vdc @ 2,000mA - Dim: No RoHS: Compliant | 15 Factory Stock |
|
$29.7000 / $33.6000 | Buy Now | ||
DISTI #
000000000003770752
|
Sager | LED Power Supplies 40W 20V 2A IP67 W/Cable Min Qty: 1 | 0 |
|
$29.7400 / $33.6300 | Buy Now | |
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 40W - Fixed: 20 Vdc @ 2,000mA - Dim: No RoHS: Compliant | 15 Factory Stock |
|
$29.7000 / $33.6000 | Buy Now |
CAD Models for HLG-40H-20 by Mean Well
Part Data Attributes for HLG-40H-20 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Additional Feature
|
IT HAS BUILT-IN PFC FUNCTION.
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
CB, CE, CSA, EN, IEC, UKCA, UL
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
171 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Max
|
20.2 V
|
Output Voltage-Min
|
19.8 V
|
Output Voltage-Nom
|
20 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Seated Height-Max
|
36.8 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
40 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.58 s
|