Part Details for HLG-320H-15C by Mean Well
Overview of HLG-320H-15C by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4320HMSE-1#PBF | Analog Devices | Ideal Diode Bridge Cntr | |
LT4320HMSE-1#TRPBF | Analog Devices | Ideal Diode Bridge Cntr | |
LTC2320HUKG-14#TRPBF | Analog Devices | Octal, 14-B + Sign, 1.5Msps/Ch |
Price & Stock for HLG-320H-15C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5217-ND
|
DigiKey | LED DVR CC/CV AC/DC 13.5-17V 19A Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
709-HLG320H-15C
|
Mouser Electronics | LED Power Supplies 285W 15V 19A W/Terminal Block RoHS: Compliant | 0 |
|
$82.8300 | Order Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 285W - Adj: 15 Vdc @ 19,000mA (19.0 A) - Dim: No RoHS: Compliant | 0 |
|
$85.0000 / $96.1000 | Buy Now |
DISTI #
000000000003770717
|
Sager | LED Power Supplies 285W 15V 19A W/Terminal Block Min Qty: 1 | 0 |
|
$81.1800 / $96.1000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 285W - Adj: 15 Vdc @ 19,000mA (19.0 A) - Dim: No RoHS: Compliant | 0 |
|
$85.0000 / $96.1000 | Buy Now |
Part Details for HLG-320H-15C
HLG-320H-15C CAD Models
HLG-320H-15C Part Data Attributes
|
HLG-320H-15C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-320H-15C
Mean Well
1 Output, 285W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 252 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 19 A | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 43.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 285 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.58 s |