Part Details for HLG-240H-C1400AB by Mean Well
Overview of HLG-240H-C1400AB by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-240H-C1400AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-240H-C1400AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.8108 | Buy Now |
DISTI #
HLG-240H-C1400AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 700mA to 1400mA Single-OUT 89V to 179V 250.6W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-240H-C1400AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$65.5000 / $74.1000 | Buy Now |
DISTI #
709-HLG-240H-C1400AB
|
Mouser Electronics | LED Power Supplies 250.6W89-179V 1400mACC IP65 Io adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$66.8600 / $78.0000 | Order Now |
DISTI #
75075836
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 250W, 1400mA, HLG-240H-C Serie | MEAN WELL HLG-240H-C1400AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5600 / $74.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.6200 | Buy Now |
|
Onlinecomponents.com | 240W Constant Current LED Driver - 700 to 1400mA - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$65.5000 / $74.1000 | Buy Now |
DISTI #
HLG-240H-C1400AB
|
TME | Power supply: switched-mode, LED, 250.6W, 89÷179VDC, 700÷1400mA Min Qty: 1 | 0 |
|
$65.5000 / $74.1000 | RFQ |
DISTI #
000000000005945152
|
Sager | LED Power Supplies 250.6W89-179V 1400mACC IP65 Io adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$65.5200 / $74.1000 | Buy Now |
|
Master Electronics | 240W Constant Current LED Driver - 700 to 1400mA - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$65.5000 / $74.1000 | Buy Now |
Part Details for HLG-240H-C1400AB
HLG-240H-C1400AB CAD Models
HLG-240H-C1400AB Part Data Attributes:
|
HLG-240H-C1400AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-240H-C1400AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |