Part Details for HLG-240H-C1050AB by Mean Well
Results Overview of HLG-240H-C1050AB by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLG-240H-C1050AB Information
HLG-240H-C1050AB by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69192-240HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. | |
68020-240HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
78548-240HLF | Amphenol Communications Solutions | BERGSTIK II DR STRAIGHT-RET. |
Price & Stock for HLG-240H-C1050AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-240H-C1050AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.2792 | Buy Now |
DISTI #
HLG-240H-C1050AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 525mA to 1050mA Single-OUT 119V to 238V 249.9W Wire Le... more Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$65.5000 / $74.1000 | Buy Now |
DISTI #
709-HLG-240H-C1050AB
|
Mouser Electronics | LED Power Supplies I/P 90-305Vac O/P +119-238V1050mA RoHS: Compliant | 0 |
|
$70.3000 / $78.0700 | Order Now |
DISTI #
75075835
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 250W, 1050mA, HLG-240H-C Serie | MEAN WELL HLG-240... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$90.1900 / $96.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.6200 | Buy Now |
|
Onlinecomponents.com | 240W Constant Current LED Driver - 525 to 1050mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$65.5000 / $74.1000 | Buy Now |
DISTI #
77363294
|
Verical | AC/DC LED Power Supply 249.9W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$96.3620 | Buy Now |
DISTI #
HLG-240H-C1050AB
|
TME | Power supply: switching, LED, 249.9W, 119÷238VDC, 525÷1050mA, IP65 Min Qty: 1 | 18 |
|
$65.5000 / $74.1000 | Buy Now |
DISTI #
000000000005945151
|
Sager | LED Power Supplies 249.9W119-238V1050mACC IP65 Io adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$65.5000 / $74.1000 | Buy Now |
|
Master Electronics | 240W Constant Current LED Driver - 525 to 1050mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$65.5000 / $74.1000 | Buy Now |
Part Details for HLG-240H-C1050AB
HLG-240H-C1050AB CAD Models
HLG-240H-C1050AB Part Data Attributes
|
HLG-240H-C1050AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-240H-C1050AB
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |