Part Details for HLG-240H-30AB by Mean Well
Overview of HLG-240H-30AB by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
IW350-30AB | Renesas Electronics Corporation | Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive | |
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for HLG-240H-30AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-240H-30AB-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$77.7896 / $93.0700 | Buy Now |
DISTI #
HLG-240H-30AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 4A to 8A Single-OUT 28V to 32V 240W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-240H-30AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$74.1000 | Buy Now |
DISTI #
709-HLG-240H-30AB
|
Mouser Electronics | LED Power Supplies 240W 30V 8A CV + CCIP65 Io/Vo adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$76.4300 / $85.8100 | Order Now |
DISTI #
75075829
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 240W, 30Vout, HLG-240 | MEAN WELL HLG-240H-30AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$87.3500 / $94.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.6200 | Buy Now |
|
Onlinecomponents.com | 240W Constant Current/Voltage LED Driver - 4 to8A / 28 to 32V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$65.5000 / $74.1000 | Buy Now |
DISTI #
HLG-240H-30AB
|
TME | Power supply: switching, LED, 240W, 30VDC, 4÷8A, 90÷305VAC, IP65 Min Qty: 1 | 0 |
|
$65.5000 / $74.1000 | RFQ |
DISTI #
000000000005945146
|
Sager | LED Power Supplies 240W 30V 8A CV + CCIP65 Io/Vo adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$65.5000 / $74.1000 | Buy Now |
|
Master Electronics | 240W Constant Current/Voltage LED Driver - 4 to8A / 28 to 32V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$65.5000 / $74.1000 | Buy Now |
Part Details for HLG-240H-30AB
HLG-240H-30AB CAD Models
HLG-240H-30AB Part Data Attributes
|
HLG-240H-30AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-240H-30AB
Mean Well
1 Output, 240W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 28 V | |
Output Voltage-Nom | 30 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.070706 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.08 s |