Part Details for HLG-240H-30A by Mean Well
Overview of HLG-240H-30A by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D6417750RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for HLG-240H-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4593
|
Newark | Led Driver Psu, Ac-Dc, 30V, 8A, Output Power Max:240W, Output Voltage Max:30V, Output Current:8A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V, Product Range:Hlg-240H Series, Rohs Compliant: Yes |Mean Well HLG-240H-30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0600 / $95.3400 | Buy Now |
DISTI #
1866-2434-ND
|
DigiKey | LED DRVR CC/CV AC/DC 28-32V 8A Min Qty: 1 Lead time: 14 Weeks Container: Box |
141 In Stock |
|
$75.0692 / $89.8200 | Buy Now |
DISTI #
HLG-240H-30A
|
Avnet Americas | LED DRVR Module 1-CH IP65 32V 8A - Boxed Product (Development Kits) (Alt: HLG-240H-30A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$71.3000 | Buy Now |
DISTI #
709-HLG240H-30A
|
Mouser Electronics | LED Power Supplies 240W 30V 8A 90-305VAC IP65 rated RoHS: Compliant | 19 |
|
$70.3700 / $81.0800 | Buy Now |
DISTI #
70387547
|
RS | Power Supply, AC-DC,30V,8A,100-305V In, Sealed, PFC, LED Driver, HLG-240H Series | MEAN WELL HLG-240H-30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$78.9200 / $90.7200 | Buy Now |
|
Future Electronics | 100 - 277Vac, 240W, 8000mA, 15-30V, [Potentiome...], IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$74.7900 / $78.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply – 30VDC - 240W-8A- Constant Current/Constant Voltage – Input from 90 to 305VAC – No dimming function. RoHS: Compliant |
73 In Stock 59 Factory Stock |
|
$63.0000 / $71.3000 | Buy Now |
DISTI #
66376465
|
Verical | AC/DC LED Power Supply 240W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 70 |
|
$80.9509 / $97.6072 | Buy Now |
DISTI #
HLG-240H-30A
|
TME | Power supply: switching, LED, 240W, 30VDC, 4÷8A, 90÷305VAC, IP65 Min Qty: 1 | 0 |
|
$63.0000 / $71.3000 | RFQ |
DISTI #
000000000003770674
|
Sager | LED Power Supplies 240W 30V 8A 90-305VAC IP65 rated Min Qty: 1 | 44 |
|
$63.0000 / $71.3000 | Buy Now |
Part Details for HLG-240H-30A
HLG-240H-30A CAD Models
HLG-240H-30A Part Data Attributes
|
HLG-240H-30A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-240H-30A
Mean Well
1 Output, 240W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 28 V | |
Output Voltage-Nom | 30 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.070706 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.08 s |