Part Details for HLG-240H-20C by Mean Well
Overview of HLG-240H-20C by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6240HVHS5#TRPBF | Analog Devices | 1x 18MHz, L N, R2R Out, CMOS O | |
LTC6240HS8#PBF | Analog Devices | 1x 18MHz, L N, R2R Out, CMOS O | |
LTC6240HVHS8#PBF | Analog Devices | 1x 18MHz, L N, R2R Out, CMOS O |
Price & Stock for HLG-240H-20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-HLG240H-20C
|
Mouser Electronics | LED Power Supplies 240W 20V 12A TERMINAL BLOCK RoHS: Compliant | 0 |
|
$58.9900 | Order Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Adj: 20 Vdc @ 12,000mA (12.0 A) - Dim: No RoHS: Compliant | 0 |
|
$63.0000 / $71.3000 | Buy Now |
DISTI #
000000000003770662
|
Sager | LED Power Supplies 240W 20V 12A TERMINAL BLOCK Min Qty: 1 | 0 |
|
$60.1300 / $71.3000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Adj: 20 Vdc @ 12,000mA (12.0 A) - Dim: No RoHS: Compliant | 0 |
|
$63.0000 / $71.3000 | Buy Now |
Part Details for HLG-240H-20C
HLG-240H-20C CAD Models
HLG-240H-20C Part Data Attributes
|
HLG-240H-20C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-240H-20C
Mean Well
1 Output, 240W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 21.4 V | |
Output Voltage-Min | 18.6 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.05353 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.08 s |