Part Details for HLG-185H-C1400AB by Mean Well
Overview of HLG-185H-C1400AB by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HLG-185H-C1400AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-185H-C1400AB-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$61.0848 / $66.8100 | Buy Now |
DISTI #
HLG-185H-C1400AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 700mA to 1400mA Single-OUT 71V to 143V 200.2W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-185H-C1400AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
709-HLG-185H-C1400AB
|
Mouser Electronics | LED Power Supplies 200.2W 1400mA71-143VCC IP65 Io adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$61.0800 / $66.8100 | Order Now |
DISTI #
75075822
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 200W, 1400mA, HLG-185H-C Serie | MEAN WELL HLG-185H-C1400AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5700 / $60.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.4800 | Buy Now |
|
Onlinecomponents.com | 200W Constant Current LED Driver - 700 to 1400mA - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
HLG-185H-C1400AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 700mA to 1400mA Single-OUT 71V to 143V 200.2W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-185H-C1400AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
HLG-185H-C1400AB
|
TME | Power supply: switched-mode, LED, 200.2W, 71÷143VDC, 700÷1400mA Min Qty: 1 | 5 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
000000000005945139
|
Sager | LED Power Supplies 200.2W 1400mA71-143VCC IP65 Io adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$52.9200 / $59.8500 | Buy Now |
|
Master Electronics | 200W Constant Current LED Driver - 700 to 1400mA - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$52.9000 / $59.9000 | Buy Now |
Part Details for HLG-185H-C1400AB
HLG-185H-C1400AB CAD Models
HLG-185H-C1400AB Part Data Attributes:
|
HLG-185H-C1400AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-185H-C1400AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |