Part Details for HLG-185H-48AB by Mean Well
Overview of HLG-185H-48AB by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-185H-48AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-185H-48AB-ND
|
DigiKey | O/P +48V3.9A Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$61.0848 / $66.8100 | Buy Now |
DISTI #
HLG-185H-48AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 1.95A to 3.9A Single-OUT 43V to 53V 187.2W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-185H-48AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
709-HLG185H-48AB
|
Mouser Electronics | LED Power Supplies 187.2W 48V 3.9A Adjustable, Dimmable RoHS: Compliant | 7 |
|
$61.0800 / $66.8100 | Buy Now |
DISTI #
75075819
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 185W, 48Vout, HLG-185 | MEAN WELL HLG-185H-48AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5700 / $60.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.4800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 187W - Adj/Dim: 48 Vdc @ 3,900mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
77367768
|
Verical | AC/DC LED Power Supply 187.2W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$68.8660 / $69.6080 | Buy Now |
DISTI #
HLG-185H-48AB
|
TME | Power supply: switched-mode, LED, 187.2W, 48VDC, 1.95÷3.9A, IP65 Min Qty: 1 | 2 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
000000000005945137
|
Sager | LED Power Supplies 187.2W 48V 3.9A Adjustable, Dimmable Min Qty: 1 | 0 |
|
$52.9200 / $59.8500 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 187W - Adj/Dim: 48 Vdc @ 3,900mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$52.9000 / $59.9000 | Buy Now |
Part Details for HLG-185H-48AB
HLG-185H-48AB CAD Models
HLG-185H-48AB Part Data Attributes
|
HLG-185H-48AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-185H-48AB
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 187.2W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 228MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 204 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.9 A | |
Output Voltage-Max | 53 V | |
Output Voltage-Min | 43 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 187.2 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |