-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 187.2W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLG-185H-24 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2944057
|
Farnell | LED DRIVER PSU, AC-DC, 24V, 7.8A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 3 |
|
$61.1732 / $69.5954 | Buy Now |
DISTI #
1866-2391-ND
|
DigiKey | LED DRVR CC/CV AC/DC 12-24V 7.8A Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$55.4596 / $66.4300 | Buy Now |
DISTI #
HLG-185H-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-185H-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$50.7000 / $57.4000 | Buy Now |
DISTI #
709-HLG185H-24
|
Mouser Electronics | LED Power Supplies 187.2W 24V 7.8A 90-264VAC IP67 Rated RoHS: Compliant | 0 |
|
$55.7000 / $65.2700 | Order Now |
DISTI #
70387509
|
RS | Power Supply, AC-DC,24V,7.8A,100-305V In, Sealed, PFC, LED Driver, HLG-185H Series | MEAN WELL HLG-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$68.9500 / $76.6200 | Buy Now |
|
Future Electronics | 100 - 277Vac, 187.2W, 7800mA, 12-24V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box |
0 Box |
|
$60.7000 / $63.7300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 187.2W - Fixed: 24 Vdc @ 7 -800mA - Dim: No. RoHS: Compliant |
525 In Stock 11 Factory Stock |
|
$50.7000 / $57.4000 | Buy Now |
DISTI #
66395620
|
Verical | AC/DC LED Power Supply 187.2W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 509 |
|
$59.6471 / $67.5294 | Buy Now |
DISTI #
87348049
|
Verical | AC/DC LED Power Supply 187.2W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$66.6960 | Buy Now |
DISTI #
87168734
|
Verical | AC/DC LED Power Supply 187.2W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$58.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLG-185H-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-185H-24
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 187.2W, Hybrid, PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 228MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 204 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.8 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 187.2 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |
This table gives cross-reference parts and alternative options found for HLG-185H-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLG-185H-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PWM-200-24 | Mean Well | $26.8189 | AC-DC Power Factor Correction Module, 1 Output, 199.2W, Hybrid, Module | HLG-185H-24 vs PWM-200-24 |
HLG-185H-24AB | Mean Well | $46.2519 | AC-DC Power Factor Correction Module, 1 Output, 187.2W, Hybrid, PACKAGE | HLG-185H-24 vs HLG-185H-24AB |
GCS180PS24-C | XP Power | $107.5974 | AC-DC Regulated Power Supply Module, 1 Output, 187W, Hybrid, PACKAGE-20 | HLG-185H-24 vs GCS180PS24-C |
NTS505 | Artesyn Embedded Technologies | Check for Price | AC-DC Power Factor Correction Module, PACKAGE-23 | HLG-185H-24 vs NTS505 |
HLG-185H-24B | Mean Well | $38.6881 | AC-DC Power Factor Correction Module, 1 Output, 187.2W, Hybrid, PACKAGE | HLG-185H-24 vs HLG-185H-24B |
NPF-200V-24 | Mean Well | $25.3788 | AC-DC Power Factor Correction Module, 1 Output, 199.2W, Hybrid, Module | HLG-185H-24 vs NPF-200V-24 |
NPF-200-24 | Mean Well | $58.0835 | AC-DC Power Factor Correction Module, 1 Output, 199.2W, Hybrid, Module | HLG-185H-24 vs NPF-200-24 |