Part Details for HLG-185H-15B by Mean Well
Results Overview of HLG-185H-15B by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLG-185H-15B Information
HLG-185H-15B by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM185H-2.5/NOPB | Texas Instruments | Adjustable Micropower Voltage Reference 2-TO -55 to 125 | |
LM185H-1.2-SMD | Texas Instruments | Micropower Voltage Reference Diode 2-TO -55 to 125 | |
LM185H-1.2RLQV | Texas Instruments | Micropower Voltage Reference Diode 2-TO -55 to 125 |
Price & Stock for HLG-185H-15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2387-ND
|
DigiKey | LED DVR CC/CV ACDC 7.5-15V 11.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$56.7620 / $68.0000 | Buy Now |
DISTI #
HLG-185H-15B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 15V 11.5A - Boxed Product (Development Kits) (Alt: HLG-185H-15B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$51.9000 / $58.7000 | Buy Now |
DISTI #
709-HLG185H-15B
|
Mouser Electronics | LED Power Supplies 172W 15V 11.5A 90-305VAC IP67 Rated RoHS: Compliant | 0 |
|
$57.6300 / $64.4800 | Order Now |
DISTI #
70387505
|
RS | Power Supply, AC-DC,15V,11.5A,100-305V In, Sealed, PFC, LED Driver, HLG-185H Series | MEAN WELL HLG-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$68.3600 / $72.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 172W - Fixd: 15 Vdc @ 11,500mA - Dim: 1-10Vdc/PWM RoHS: Compliant | 15 Factory Stock |
|
$51.9000 / $58.7000 | Buy Now |
DISTI #
HLG-185H-15B
|
TME | Power supply: switching, LED, 172W, 15VDC, 11.5A, 90÷305VAC, IP67 Min Qty: 1 | 0 |
|
$51.9000 / $58.7000 | RFQ |
DISTI #
000000000003770554
|
Sager | LED Power Supplies 172W 15V 11.5A 90-305VAC IP67 Rated Min Qty: 1 | 60 |
|
$51.9000 / $58.7000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 172W - Fixd: 15 Vdc @ 11,500mA - Dim: 1-10Vdc/PWM RoHS: Compliant | 15 Factory Stock |
|
$51.9000 / $58.7000 | Buy Now |
|
Neutron USA | LED Power Supplies 172W 15V 11.5A 90-305VAC IP67 Rated | 29 |
|
$129.1100 | Buy Now |
Part Details for HLG-185H-15B
HLG-185H-15B CAD Models
HLG-185H-15B Part Data Attributes
|
HLG-185H-15B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-185H-15B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 172.5W, Hybrid, PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 228MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 204 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11.5 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 7.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 172.5 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |
Alternate Parts for HLG-185H-15B
This table gives cross-reference parts and alternative options found for HLG-185H-15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLG-185H-15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VMS-180C-15-CNF | CUI Inc | $94.7561 | AC-DC Power Factor Correction Module, 1 Output, 180W, Hybrid | HLG-185H-15B vs VMS-180C-15-CNF |
VOF-180C-15 | CUI Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 180W, Hybrid | HLG-185H-15B vs VOF-180C-15 |