Part Details for HLG-185H-12AB by Mean Well
Overview of HLG-185H-12AB by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC412A/B2A | Rochester Electronics LLC | CLC412 - Op Amp - Dual marked (5962-9471901M2A) | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
BCR1AM-12A#BD0 | Renesas Electronics Corporation | 600V - 1A - Triac Low Power Use |
Price & Stock for HLG-185H-12AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-185H-12AB-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 12 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$60.4633 | Buy Now |
DISTI #
HLG-185H-12AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 6.5A to 13A Single-OUT 10.8V to 13.5V 156W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-185H-12AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
709-HLG185H-12AB
|
Mouser Electronics | LED Power Supplies 156W 12V 13A Adjustable, Dimmable RoHS: Compliant | 0 |
|
$58.3300 / $62.4200 | Order Now |
DISTI #
75075811
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 185W, 12Vout, HLG-185 | MEAN WELL HLG-185H-12AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$59.2300 / $63.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.4800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 156W - Adj/Dim: 12 Vdc @ 13,000mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
77368588
|
Verical | AC/DC LED Power Supply 156W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$61.4740 / $69.6080 | Buy Now |
DISTI #
HLG-185H-12AB
|
TME | Power supply: switching, LED, 156W, 12VDC, 6.5÷13A, 90÷305VAC, IP65 Min Qty: 1 | 3 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
000000000005945130
|
Sager | LED Power Supplies 156W 12V 13A Adjustable, Dimmable Min Qty: 1 | 0 |
|
$52.9000 / $59.9000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 156W - Adj/Dim: 12 Vdc @ 13,000mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$52.9000 / $59.9000 | Buy Now |
Part Details for HLG-185H-12AB
HLG-185H-12AB CAD Models
HLG-185H-12AB Part Data Attributes
|
HLG-185H-12AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-185H-12AB
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 228MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 204 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 156 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |