There are no models available for this part yet.
Overview of HLG-150H-20A by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for HLG-150H-20A by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-2362-ND
|
DigiKey | LED DRVR CC/CV AC/DC 17-22V 7.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$52.7248 / $63.0800 | Buy Now | |
DISTI #
HLG-150H-20A
|
Avnet Americas | LED DRVR Module 1-CH IP65 22V 7.5A - Boxed Product (Development Kits) (Alt: HLG-150H-20A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.4000 / $53.6000 | Buy Now | |
DISTI #
709-HLG150H-20A
|
Mouser Electronics | LED Power Supplies 150W 20V 7.5A 90-305VAC IP65 Rated RoHS: Compliant | 6 |
|
$52.0200 / $61.5400 | Buy Now | |
DISTI #
70387482
|
RS | Power Supply, AC-DC,20V,7.5A,100-305V In, Sealed, PFC, LED Driver, HLG-150H Series | MEAN WELL HLG-150H-20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$57.3400 / $63.7100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.8100 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 150W - Adj: 20 Vdc @ 7,500mA - Dim: No RoHS: Compliant | 7 Factory Stock |
|
$47.4000 / $53.6000 | Buy Now | ||
DISTI #
81012544
|
Verical | AC/DC LED Power Supply 150W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$59.0940 / $62.2860 | Buy Now | |
DISTI #
HLG-150H-20A
|
TME | Power supply: switching, LED, 150W, 20VDC, 4.5÷7.5A, 90÷305VAC Min Qty: 1 | 8 |
|
$47.4000 / $53.6000 | Buy Now | |
DISTI #
000000000003770503
|
Sager | LED Power Supplies 150W 20V 7.5A 90-305VAC IP65 Rated Min Qty: 1 | 0 |
|
$47.4000 / $53.6000 | Buy Now | |
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 150W - Adj: 20 Vdc @ 7,500mA - Dim: No RoHS: Compliant | 7 Factory Stock |
|
$47.4000 / $53.6000 | Buy Now |
CAD Models for HLG-150H-20A by Mean Well
Part Data Attributes for HLG-150H-20A by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Additional Feature
|
IT HAS BUILT-IN PFC FUNCTION.
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
CB, CCC, CE, EAC, EN, TUV, UL
|
Efficiency (Main Output)
|
93%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
204 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
7.5 A
|
Output Voltage-Max
|
22 V
|
Output Voltage-Min
|
17 V
|
Output Voltage-Nom
|
20 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Seated Height-Max
|
38.8 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
150 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
1.2 s
|
Width
|
68 mm
|