Part Details for HLG-120H-C500A by Mean Well
Overview of HLG-120H-C500A by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM120H-5.0/NOPB | Texas Instruments | Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | |
LM120H-15/NOPB | Texas Instruments | Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | |
LM120H-15/883 | Texas Instruments | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150 |
Price & Stock for HLG-120H-C500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4475
|
Newark | Led Driver, Constant Current, 150W Rohs Compliant: Yes |Mean Well HLG-120H-C500A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$65.1500 | Buy Now |
DISTI #
1866-2351-ND
|
DigiKey | LED DRVR CC AC/DC 150-300V 500MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
43 In Stock |
|
$47.0212 / $54.7000 | Buy Now |
DISTI #
HLG-120H-C500A
|
Avnet Americas | LED DRVR Module 1-CH IP65 300V 0.5A - Boxed Product (Development Kits) (Alt: HLG-120H-C500A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
709-HLG120H-C500A
|
Mouser Electronics | LED Power Supplies 150W 500mA 150-300V CC IP65 int. pot RoHS: Compliant | 6 |
|
$48.0600 / $54.0000 | Buy Now |
DISTI #
70387474
|
RS | Power Supply, AC-DC,300V,0.5A,100-310V In, Sealed, PFC, LED Driver, HLG-120H Series | MEAN WELL HLG-120H-C500A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$57.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.2500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 150W - Adj: 300 Vdc @ 500mA - Dim: No RoHS: Compliant |
29 In Stock 70 Factory Stock |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
73572925
|
Verical | AC/DC LED Power Supply 150W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1942 | Americas - 28 |
|
$55.1765 / $62.3529 | Buy Now |
DISTI #
77350476
|
Verical | AC/DC LED Power Supply 150W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$54.5020 / $61.5860 | Buy Now |
DISTI #
HLG-120H-C500A
|
TME | Power supply: switching, LED, 150W, 150÷300VDC, 250÷500mA, IP65 Min Qty: 1 | 8 |
|
$46.9000 / $53.0000 | Buy Now |
Part Details for HLG-120H-C500A
HLG-120H-C500A CAD Models
HLG-120H-C500A Part Data Attributes
|
HLG-120H-C500A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-120H-C500A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 220MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 196 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 150 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, SHORT CIRCUIT, THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |