Part Details for HLG-120H-C1400AB by Mean Well
Overview of HLG-120H-C1400AB by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HLG-120H-C1400AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-120H-C1400AB-ND
|
DigiKey | I/P 90~305VAC O/P +54~108V1400MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$49.4900 / $57.2700 | Buy Now |
DISTI #
HLG-120H-C1400AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 700mA to 1400mA Single-OUT 54V to 108V 151.2W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-120H-C1400AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
709-HLG-120H-C1400AB
|
Mouser Electronics | LED Power Supplies 151.2W 1400mA54-108V Io Adj, 3in1 Dim CC RoHS: Compliant | 6 |
|
$50.0000 / $57.2700 | Buy Now |
DISTI #
75075793
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 150W, 1400mA, HLG-120H-C Serie | MEAN WELL HLG-120H-C1400AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5300 / $56.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.8900 | Buy Now |
|
Onlinecomponents.com | 120W Constant Current LED Driver - 700 to 1400mA - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
HLG-120H-C1400AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 700mA to 1400mA Single-OUT 54V to 108V 151.2W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-120H-C1400AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
HLG-120H-C1400AB
|
TME | Power supply: switched-mode, LED, 151.2W, 54÷108VDC, 700÷1400mA Min Qty: 1 | 2 |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
000000000005945117
|
Sager | LED Power Supplies 151.2W 1400mA54-108V Io Adj, 3in1 Dim CC Min Qty: 1 | 0 |
|
$49.0600 / $55.4800 | Buy Now |
|
Master Electronics | 120W Constant Current LED Driver - 700 to 1400mA - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$49.1000 / $55.5000 | Buy Now |
Part Details for HLG-120H-C1400AB
HLG-120H-C1400AB CAD Models
HLG-120H-C1400AB Part Data Attributes:
|
HLG-120H-C1400AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-120H-C1400AB
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 220MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 196 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 108 V | |
Output Voltage-Min | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, SHORT CIRCUIT, THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 151.2 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |