Part Details for HLG-120H-C1400A by Mean Well
Overview of HLG-120H-C1400A by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HLG-120H-C1400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2347-ND
|
DigiKey | LED DRVR CC AC/DC 54-108V 1.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
197 In Stock |
|
$47.3688 / $54.8100 | Buy Now |
DISTI #
HLG-120H-C1400A
|
Avnet Americas | LED DRVR Module 1-CH IP65 108V 1.4A - Boxed Product (Development Kits) (Alt: HLG-120H-C1400A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
709-HLG120H-C1400A
|
Mouser Electronics | LED Power Supplies 151.2W 1400mA54-108V CC IP65 int. pot RoHS: Compliant | 19 |
|
$47.3600 / $54.8100 | Buy Now |
DISTI #
70387471
|
RS | Power Supply, AC-DC,108V,1.4A,100-307V In, Sealed, PFC, LED Driver, HLG-120H Series | MEAN WELL HLG-120H-C1400A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$50.7000 / $54.8100 | Buy Now |
|
Future Electronics | 100 - 277Vac, 151.2W, 1400mA, 54-108V, [Potentiome...], IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$55.5800 / $58.3600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 151.2W - Adj: 108 Vdc @ 1,400mA - Dim: No RoHS: Compliant |
4 In Stock |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
77360982
|
Verical | AC/DC LED Power Supply 151.2W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$59.0282 / $65.6567 | Buy Now |
DISTI #
51588471
|
Verical | AC/DC LED Power Supply 151.2W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 4 |
|
$66.4994 | Buy Now |
DISTI #
HLG-120H-C1400A
|
TME | Power supply: switched-mode, LED, 150W, 54÷108VDC, 700÷1400mA Min Qty: 1 | 32 |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
000000000004974850
|
Sager | LED Power Supplies 151.2W 1400mA54-108V CC IP65 int. pot Min Qty: 1 | 0 |
|
$46.8700 / $53.0100 | Buy Now |
Part Details for HLG-120H-C1400A
HLG-120H-C1400A CAD Models
HLG-120H-C1400A Part Data Attributes
|
HLG-120H-C1400A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-120H-C1400A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 220MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 196 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 108 V | |
Output Voltage-Min | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, SHORT CIRCUIT, THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 151.2 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |