Part Details for HLG-120H-C1050AB by Mean Well
Results Overview of HLG-120H-C1050AB by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLG-120H-C1050AB Information
HLG-120H-C1050AB by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS40N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 40 A, 2 in 1, TO-247 | |
TRS10H120H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 10 A, TO-247-2L | |
TRS30N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 30 A, 2 in 1, TO-247 |
Price & Stock for HLG-120H-C1050AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-120H-C1050AB-ND
|
DigiKey | I/P 90~305VAC O/P +74~148V1050MA Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$49.1000 / $56.2400 | Buy Now |
DISTI #
HLG-120H-C1050AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 525mA to 1050mA Single-OUT 74V to 148V 155.4W Wire Lea... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
709-HLG-120H-C1050AB
|
Mouser Electronics | LED Power Supplies 155.4W 1050mA74-148V Io Adj, 3in1 Dim CC RoHS: Compliant | 5 |
|
$50.0000 / $57.2700 | Buy Now |
DISTI #
75075792
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 150W, 1050mA, HLG-120H-C Serie | MEAN WELL HLG-120... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$66.5100 / $71.5100 | RFQ |
|
Future Electronics | 120W led driver RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 12 Container: Box |
0 Box |
|
$55.9500 / $58.7500 | Buy Now |
|
Onlinecomponents.com | 120W Constant Current LED Driver - 525 to 1050mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 2 Factory Stock |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
77370497
|
Verical | AC/DC LED Power Supply 155.4W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$71.2609 | Buy Now |
DISTI #
HLG-120H-C1050AB
|
TME | Power supply: switching, LED, 155.4W, 74÷148VDC, 525÷1050mA, IP65 Min Qty: 1 | 6 |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
000000000005945116
|
Sager | LED Power Supplies 155.4W 1050mA74-148V Io Adj, 3in1 Dim CC Min Qty: 1 | 0 |
|
$49.1000 / $55.5000 | Buy Now |
|
Master Electronics | 120W Constant Current LED Driver - 525 to 1050mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 2 Factory Stock |
|
$49.1000 / $55.5000 | Buy Now |
Part Details for HLG-120H-C1050AB
HLG-120H-C1050AB CAD Models
HLG-120H-C1050AB Part Data Attributes
|
HLG-120H-C1050AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-120H-C1050AB
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 155.4W, Hybrid, PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 220MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 196 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.05 A | |
Output Voltage-Max | 148 V | |
Output Voltage-Min | 74 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, SHORT CIRCUIT, THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 155.4 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |