Part Details for HLG-120H-C1050A by Mean Well
Results Overview of HLG-120H-C1050A by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLG-120H-C1050A Information
HLG-120H-C1050A by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS40N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 40 A, 2 in 1, TO-247 | |
TRS10H120H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 10 A, TO-247-2L | |
TRS30N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 30 A, 2 in 1, TO-247 |
Price & Stock for HLG-120H-C1050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2345-ND
|
DigiKey | LED DRVR CC AC/DC 74-148V 1.05A Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$46.9000 / $53.9900 | Buy Now |
DISTI #
HLG-120H-C1050A
|
Avnet Americas | MWLHLG-120H-C1050A - Boxed Product (Development Kits) (Alt: HLG-120H-C1050A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
709-HLG120H-C1050A
|
Mouser Electronics | LED Power Supplies 155.4W 1050mA74-148V CC IP65 int. pot RoHS: Compliant | 13 |
|
$47.0200 / $54.6900 | Buy Now |
DISTI #
70387469
|
RS | Power Supply, AC-DC,148V,1.05A,100-305V In, Sealed, PFC, LED Driver, HLG-120H Series | MEAN WELL HLG... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$57.5800 | Buy Now |
|
Future Electronics | 100 - 277Vac, 155.4W, 1050mA, 74-148V, [Potentiome...], IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box |
0 Box |
|
$53.4400 / $56.1100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 155.4W - Adj: 148 Vdc @ 1,050mA - Dim: No RoHS: Compliant |
8 In Stock 6 Factory Stock |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
77835651
|
Verical | AC/DC LED Power Supply 155.4W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 7 |
|
$60.9700 / $68.9000 | Buy Now |
DISTI #
87332937
|
Verical | AC/DC LED Power Supply 155.4W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$61.5860 | Buy Now |
DISTI #
HLG-120H-C1050A
|
TME | Power supply: switching, LED, 155W, 74÷148VDC, 525÷1050mA, IP65 Min Qty: 1 | 7 |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
000000000004974847
|
Sager | LED Power Supplies 155.4W 1050mA74-148V CC IP65 int. pot Min Qty: 1 | 10 |
|
$46.9000 / $53.0000 | Buy Now |
Part Details for HLG-120H-C1050A
HLG-120H-C1050A CAD Models
HLG-120H-C1050A Part Data Attributes
|
HLG-120H-C1050A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-120H-C1050A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 155.4W, Hybrid, PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 220MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 196 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.05 A | |
Output Voltage-Max | 148 V | |
Output Voltage-Min | 74 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, SHORT CIRCUIT, THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 155.4 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |