Part Details for HLG-120H-24B by Mean Well
Overview of HLG-120H-24B by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68657-120HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54mm Pitch, Vertical, 3.05mm (0.12in) Mating, 9.35mm (0.368in) Tail. | |
94063-120HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
68498-120HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 5.59 mm (0.22 in.) Tail |
Price & Stock for HLG-120H-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4546
|
Newark | Led Driv, Constant Current/Volt, 120W, Power Supply Applications:-, Output Power Max:120W, Output Voltage Max:24V, Output Current:5A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-120H-24B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$67.2800 / $76.0100 | Buy Now |
DISTI #
1866-2329-ND
|
DigiKey | LED DRVR CC/CV AC/DC 12-24V 5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$52.9340 / $63.3300 | Buy Now |
DISTI #
HLG-120H-24B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-120H-24B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$48.0000 / $54.3000 | Buy Now |
DISTI #
709-HLG120H-24B
|
Mouser Electronics | LED Power Supplies 120W 24V 5A 90-305VAC IP67 Rated RoHS: Compliant | 95 |
|
$46.2500 / $59.3700 | Buy Now |
DISTI #
70387455
|
RS | Power Supply, AC-DC,24V,5A,100-305V In, Sealed, PFC, LED Driver, HLG-120H Series | MEAN WELL HLG-120H-24B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$56.2000 / $64.6000 | Buy Now |
|
Future Electronics | 100 - 277Vac, 120W, 5000mA, 12-24V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box |
0 Box |
|
$56.9500 / $59.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply – 24VDC - 120W-5A- Constant Current/Constant Voltage – Input from 90 to 305VAC – 3 in 1 dimming adjustable via potentiometer. RoHS: Compliant |
78 In Stock |
|
$48.0000 / $54.3000 | Buy Now |
DISTI #
80553004
|
Verical | AC/DC LED Power Supply 120W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 89 |
|
$47.9488 / $55.8018 | Buy Now |
DISTI #
67533064
|
Verical | AC/DC LED Power Supply 120W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 75 |
|
$57.4750 / $70.0937 | Buy Now |
DISTI #
HLG-120H-24B
|
TME | Power supply: switching, LED, 120W, 24VDC, 5A, 90÷305VAC, IP67, 93% Min Qty: 1 | 89 |
|
$48.0000 / $54.3000 | Buy Now |
Part Details for HLG-120H-24B
HLG-120H-24B CAD Models
HLG-120H-24B Part Data Attributes
|
HLG-120H-24B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-120H-24B
Mean Well
1 Output, 120W, Hybrid, PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | DC INPUT VOLTAGE IS FROM 127 TO 431V | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 220 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |