Part Details for HLG-100H-24AB by Mean Well
Overview of HLG-100H-24AB by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-100H-24AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-100H-24AB-ND
|
DigiKey | O/P +24V4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$54.9440 / $60.1000 | Buy Now |
DISTI #
HLG-100H-24AB
|
Avnet Americas | LED Driver Module 1-10V/PWM/Resistance 2.5A to 4A 1-CH 12V to 24V 96W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-100H-24AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 12 |
|
$47.5000 / $53.8000 | Buy Now |
DISTI #
709-HLG100H-24AB
|
Mouser Electronics | LED Power Supplies 96W 24V 4A Adjustable, Dimmable RoHS: Compliant | 5 |
|
$54.9400 / $60.1000 | Buy Now |
DISTI #
75075772
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 100W, 24Vout, HLG-100 | MEAN WELL HLG-100H-24AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0800 / $54.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.0900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 96W - Adj/Dim: 24 Vdc @ 4,000mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$47.5000 / $53.8000 | Buy Now |
DISTI #
HLG-100H-24AB
|
Avnet Americas | LED Driver Module 1-10V/PWM/Resistance 2.5A to 4A 1-CH 12V to 24V 96W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-100H-24AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 12 |
|
$47.5000 / $53.8000 | Buy Now |
DISTI #
HLG-100H-24AB
|
TME | Power supply: switched-mode, LED, 96W, 24VDC, 2.5÷4A, 90÷305VAC Min Qty: 1 | 1 |
|
$47.5000 / $53.8000 | Buy Now |
DISTI #
000000000005945102
|
Sager | LED Power Supplies 96W 24V 4A Adjustable, Dimmable Min Qty: 1 | 0 |
|
$47.5400 / $53.7700 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 96W - Adj/Dim: 24 Vdc @ 4,000mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$47.5000 / $53.8000 | Buy Now |
Part Details for HLG-100H-24AB
HLG-100H-24AB CAD Models
HLG-100H-24AB Part Data Attributes:
|
HLG-100H-24AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-100H-24AB
Mean Well
1 Output, 96W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 196 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 96 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.25 s | |
Width | 68 mm |