-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC1626
|
Newark | Cost Effective Surface Mount Socket, 0.100" Pitch Rohs Compliant: Yes |Samtec HLE-140-02-G-DV-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $16.9000 | Buy Now |
DISTI #
3937-HLE-140-02-G-DV-A-ND
|
DigiKey | CONN RCPT 80POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
48 In Stock |
|
$16.9091 / $25.6900 | Buy Now |
DISTI #
612-HLE-140-02-G-DV-A-ND
|
DigiKey | CONN RCPT 80POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7580 | Buy Now |
DISTI #
HLE-140-02-G-DV-A
|
Avnet Americas | Conn Socket Strip SKT 80 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-140-02-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 72 Factory Stock |
|
RFQ | |
DISTI #
200-HLE14002GDVA
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch | 0 |
|
$3.8800 / $14.1300 | Order Now |
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.2000 / $16.1900 | Buy Now |
|
Powell Electronics | Cost Effective Surface Mount Socket, 0.1 Min Qty: 1 | 48 |
|
$9.3000 / $14.1300 | Buy Now |
DISTI #
000000000001313047
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 72 |
|
$8.2200 / $14.1300 | Buy Now |
|
Master Electronics | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.2000 / $16.1900 | Buy Now |
DISTI #
5cd8ef98cd7c1c4c38411628
|
Samtec | Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 72 |
|
$3.8800 / $14.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLE-140-02-G-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-140-02-G-DV-A
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 4 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.05 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |