Part Details for HLE-126-02-G-DV-PE-BE-TR by Samtec Inc
Overview of HLE-126-02-G-DV-PE-BE-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLE-126-02-G-DV-PE-BE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLE-126-02-G-DV-PE
|
Avnet Americas | Conn Socket Strip SKT 52 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: HLE-126-02-G-DV-PE) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.7900 / $5.7200 | Buy Now |
DISTI #
000000000003194960
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.7900 / $5.7200 | Buy Now |
Part Details for HLE-126-02-G-DV-PE-BE-TR
HLE-126-02-G-DV-PE-BE-TR CAD Models
HLE-126-02-G-DV-PE-BE-TR Part Data Attributes
|
HLE-126-02-G-DV-PE-BE-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-126-02-G-DV-PE-BE-TR
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 2.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HLE-126-02-G-DV-PE-BE-TR
This table gives cross-reference parts and alternative options found for HLE-126-02-G-DV-PE-BE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-126-02-G-DV-PE-BE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
803-13-052-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | HLE-126-02-G-DV-PE-BE-TR vs 803-13-052-10-001000 |
SFMC-126-03-FM-D | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | HLE-126-02-G-DV-PE-BE-TR vs SFMC-126-03-FM-D |
803-13-052-62-002-100 | Mill-Max Mfg Corp | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | HLE-126-02-G-DV-PE-BE-TR vs 803-13-052-62-002-100 |
SDL-126-G-32 | Samtec Inc | $14.2092 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | HLE-126-02-G-DV-PE-BE-TR vs SDL-126-G-32 |
D01-96826T6 | Harwin | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket | HLE-126-02-G-DV-PE-BE-TR vs D01-96826T6 |
AF2D-200-52-G-CMS-H46-T/A | Antelec | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | HLE-126-02-G-DV-PE-BE-TR vs AF2D-200-52-G-CMS-H46-T/A |
SSM-126-L-DV-K-TR | Samtec Inc | $5.4535 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | HLE-126-02-G-DV-PE-BE-TR vs SSM-126-L-DV-K-TR |
AF2D-S-200-52-G-H2-B/A | Antelec | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | HLE-126-02-G-DV-PE-BE-TR vs AF2D-S-200-52-G-H2-B/A |
SDL-126-T-32 | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | HLE-126-02-G-DV-PE-BE-TR vs SDL-126-T-32 |
CLT-126-02-S-D-BE-A | Samtec Inc | $8.1536 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | HLE-126-02-G-DV-PE-BE-TR vs CLT-126-02-S-D-BE-A |