Part Details for HLE-12202-G-DV-PE-BE by Samtec Inc
Overview of HLE-12202-G-DV-PE-BE by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-202DMRB | Coilcraft Inc | General Purpose Inductor, | |
LPR4012-202AMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for HLE-12202-G-DV-PE-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLE-122-02-G-DV-PE
|
Avnet Americas | Conn Socket Strip SKT 44 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: HLE-122-02-G-DV-PE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 199 Factory Stock |
|
$4.8600 / $6.6400 | Buy Now |