HLE-114-02-S-DV-BE-TR
Samtec Inc
Description: Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of HLE-114-02-S-DV-BE-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for HLE-114-02-S-DV-BE-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HLE-114-02-S-DV-BE-TR-ND
DigiKey CONN RCPT 28POS 0.1 GOLD SMD Min Qty: 775 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 775 $4.5013
$4.5013 Buy Now
DISTI # 200-HLE11402SDVBETR
Mouser Electronics Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant 0
  • 700 $4.2700
  • 2,100 $3.1400
$3.1400 / $4.2700 Order Now
Onlinecomponents.com .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 50 $7.7800
  • 100 $5.5100
  • 250 $5.2600
  • 700 $4.5700
  • 1,400 $3.3500
  • 2,800 $2.1900
  • 5,600 $2.1500
  • 7,700 $2.1000
$2.1000 / $7.7800 Buy Now
DISTI # 000000000001312670
Sager Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 0
  • 1 $7.7700
  • 10 $7.1900
  • 25 $6.7900
  • 50 $6.5500
  • 100 $4.8400
  • 500 $4.2700
$4.2700 / $7.7700 Buy Now
Master Electronics .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 50 $7.7800
  • 100 $5.5100
  • 250 $5.2600
  • 700 $4.5700
  • 1,400 $3.3500
  • 2,800 $2.1900
  • 5,600 $2.1500
  • 7,700 $2.1000
$2.1000 / $7.7800 Buy Now
DISTI # 5cd8efb9cd7c1c4c384143fa
Samtec Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel 0
  • 1 $7.7740
  • 10 $7.1850
  • 25 $6.7920
  • 50 $6.5470
  • 100 $4.8420
  • 500 $4.2740
  • 1,000 $3.1360
  • 2,000 $2.0000
$2.0000 / $7.7740 Buy Now

CAD Models for HLE-114-02-S-DV-BE-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HLE-114-02-S-DV-BE-TR by Samtec Inc

HLE-114-02-S-DV-BE-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BEAM CONTACT
Body Breadth
0.2 inch
Body Depth
0.144 inch
Body Length
1.4 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.44 mm
Plating Thickness
30u inch
Rated Current (Signal)
4.1 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
28
UL Flammability Code
94V-0
Want to compare parts?
  1. HLE-114-02-S-DV-BE-TR
    Samtec Inc
    Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLE-114-02-S-DV-BE-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLE-114-02-S-DV-BE-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of HLE-114-02-S-DV-BE-TR would you like to use for your alert(s)?
  • Please alert me when HLE-114-02-S-DV-BE-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLE-114-02-S-DV-BE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLE-114-02-S-DV-BE-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLE-114-02-S-DV-BE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLE-114-02-S-DV-BE-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLE-114-02-S-DV-BE-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: