-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLE-107-02-F-DV-A-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLE-107-02-F-DV-A-K-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD SMD Min Qty: 32 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4013 | Buy Now |
DISTI #
HLE-107-02-F-DV-A-K
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-107-02-F-DV-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7664 / $1.9061 | Buy Now |
DISTI #
200-HLE10702FDVAK
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket | 0 |
|
$1.1800 / $3.3300 | Order Now |
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.1800 / $2.6500 | Buy Now |
DISTI #
5cd8efb0cd7c1c4c38413749
|
Samtec | Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$0.9000 / $3.3300 | Buy Now |
DISTI #
000000000003856199
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 0 |
|
$1.5700 / $3.3300 | Buy Now |
DISTI #
HLE-107-02-F-DV-A-K
|
Avnet Abacus | Conn Socket Strip SKT 14 POS 254mm Solder ST SMD Tube (Alt: HLE-107-02-F-DV-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HLE-107-02-F-DV-A-K
|
Avnet Abacus | Conn Socket Strip SKT 14 POS 254mm Solder ST SMD Tube (Alt: HLE-107-02-F-DV-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.1800 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLE-107-02-F-DV-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-107-02-F-DV-A-K
Samtec Inc
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.05 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HLE-107-02-F-DV-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-107-02-F-DV-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLE-107-02-G-DV-A-K-TR | Samtec Inc | $3.1191 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | HLE-107-02-F-DV-A-K vs HLE-107-02-G-DV-A-K-TR |
HLE-107-02-LM-DV-A-K | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | HLE-107-02-F-DV-A-K vs HLE-107-02-LM-DV-A-K |
HLE-107-02-L-DV-A-K | Samtec Inc | $3.8027 | Board Connector, | HLE-107-02-F-DV-A-K vs HLE-107-02-L-DV-A-K |
HLE-107-02-S-DV-A-K-TR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | HLE-107-02-F-DV-A-K vs HLE-107-02-S-DV-A-K-TR |
HLE-107-02-G-DV-A-K | Samtec Inc | $4.3661 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | HLE-107-02-F-DV-A-K vs HLE-107-02-G-DV-A-K |
HLE-107-02-SM-DV-A-K | Samtec Inc | $5.7127 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | HLE-107-02-F-DV-A-K vs HLE-107-02-SM-DV-A-K |
HLE-107-02-H-DV-A-K | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | HLE-107-02-F-DV-A-K vs HLE-107-02-H-DV-A-K |
HLE-107-02-F-DV-A-K-FR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | HLE-107-02-F-DV-A-K vs HLE-107-02-F-DV-A-K-FR |
HLE-107-02-SM-DV-A-K-FR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | HLE-107-02-F-DV-A-K vs HLE-107-02-SM-DV-A-K-FR |