-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ2836
|
Newark | Conn, Rcpt, 12Pos, 2Row, 2.54Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Surface Mount, Product Range:Hle Series Rohs Compliant: Yes |Samtec HLE-106-02-F-DV-BE-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 86 |
|
$1.9400 | Buy Now |
DISTI #
95AH5203
|
Newark | Cost Effective Surface Mount Socket, 0.100" Pitch Rohs Compliant: Yes |Samtec HLE-106-02-F-DV-BE-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $1.8800 | Buy Now |
DISTI #
612-HLE-106-02-F-DV-BE-K-CT-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1147 In Stock |
|
$2.1952 / $4.0700 | Buy Now |
DISTI #
200-HLE10602FDVBEKTR
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant | 766 |
|
$1.4900 / $3.6400 | Buy Now |
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant |
962 In Stock |
|
$0.7500 / $3.6400 | Buy Now |
DISTI #
71326756
|
Verical | Conn Socket Strip SKT 12 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2340 | Americas - 933 |
|
$3.0198 / $4.8212 | Buy Now |
|
Ameya Holding Limited | Min Qty: 800 | 6 |
|
$2.5358 / $2.6314 | Buy Now |
DISTI #
000000000000743127
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 0 |
|
$1.4900 / $3.6400 | Buy Now |
DISTI #
HLE-106-02-F-DV-BE-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 12 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-106-02-F-DV-BE-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant |
962 In Stock |
|
$0.7500 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLE-106-02-F-DV-BE-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-106-02-F-DV-BE-K-TR
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.44 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HLE-106-02-F-DV-BE-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-106-02-F-DV-BE-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0875681261 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | HLE-106-02-F-DV-BE-K-TR vs 0875681261 |
ESQT-106-02-G-D-610 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HLE-106-02-F-DV-BE-K-TR vs ESQT-106-02-G-D-610 |
1-1470209-5 | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | HLE-106-02-F-DV-BE-K-TR vs 1-1470209-5 |
87699-406 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HLE-106-02-F-DV-BE-K-TR vs 87699-406 |
65000-121 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HLE-106-02-F-DV-BE-K-TR vs 65000-121 |
8614-10-12-2XO-0 | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | HLE-106-02-F-DV-BE-K-TR vs 8614-10-12-2XO-0 |
71247-0853 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | HLE-106-02-F-DV-BE-K-TR vs 71247-0853 |
95073-106 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HLE-106-02-F-DV-BE-K-TR vs 95073-106 |
71210-012 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HLE-106-02-F-DV-BE-K-TR vs 71210-012 |
92911-112LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | HLE-106-02-F-DV-BE-K-TR vs 92911-112LF |