Part Details for HLE-105-02-S-DV-BE-P by Samtec Inc
Overview of HLE-105-02-S-DV-BE-P by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLE-105-02-S-DV-BE-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0611
|
Newark | Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal, Socket |Samtec HLE-105-02-S-DV-BE-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.2400 | Buy Now |
DISTI #
39AC1043
|
Newark | Cost Effective Surface Mount Socket, 0.100" Pitch Rohs Compliant: Yes |Samtec HLE-105-02-S-DV-BE-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $7.1900 | Buy Now |
DISTI #
2266-HLE-105-02-S-DV-BE-P-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 18 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$3.9700 | Buy Now |
DISTI #
612-HLE-105-02-S-DV-BE-P-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 18 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6762 | Buy Now |
DISTI #
200-HLE10502SDVBEP
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant | 0 |
|
$1.2100 / $4.6600 | Order Now |
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant |
500 Partner Stock |
|
$1.3500 / $4.5600 | Buy Now |
DISTI #
68408129
|
Verical | Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 500 |
|
$2.6100 / $3.5100 | Buy Now |
DISTI #
SAMTEC HLE-105-02-S-DV-BE-P
|
PEI Genesis | Board Connector | 500 |
|
Buy Now | |
|
Powell Electronics | Cost Effective Surface Mount Socket, 0.1 Min Qty: 1 | 98 |
|
$2.7900 / $4.6600 | Buy Now |
DISTI #
000000000001312245
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 148 |
|
$2.4700 / $4.6600 | Buy Now |
Part Details for HLE-105-02-S-DV-BE-P
HLE-105-02-S-DV-BE-P CAD Models
HLE-105-02-S-DV-BE-P Part Data Attributes
|
HLE-105-02-S-DV-BE-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-105-02-S-DV-BE-P
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.44 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HLE-105-02-S-DV-BE-P
This table gives cross-reference parts and alternative options found for HLE-105-02-S-DV-BE-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-105-02-S-DV-BE-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-105-02-FM-DV-BE | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-S-DV-BE-P vs HLE-105-02-FM-DV-BE |
HLE-105-02-G-DV-BE-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-S-DV-BE-P vs HLE-105-02-G-DV-BE-TR |
HLE-105-02-F-DV-BE-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-S-DV-BE-P vs HLE-105-02-F-DV-BE-K-TR |
HLE-105-02-S-DV-BE-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-S-DV-BE-P vs HLE-105-02-S-DV-BE-TR |
HLE-105-02-SM-DV-BE-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-S-DV-BE-P vs HLE-105-02-SM-DV-BE-P |
HLE-105-02-L-DV-BE | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-S-DV-BE-P vs HLE-105-02-L-DV-BE |
HLE-105-02-L-DV-BE-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-105-02-S-DV-BE-P vs HLE-105-02-L-DV-BE-P-TR |
HLE-105-02-SM-DV-BE | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-S-DV-BE-P vs HLE-105-02-SM-DV-BE |
HLE-105-02-SM-DV-BE-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-S-DV-BE-P vs HLE-105-02-SM-DV-BE-TR |
HLE-105-02-SM-DV-BE-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-S-DV-BE-P vs HLE-105-02-SM-DV-BE-K |