Part Details for HLE-105-02-L-DV-BE-A-TR by Samtec Inc
Overview of HLE-105-02-L-DV-BE-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLE-105-02-L-DV-BE-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLE-105-02-L-DV-BE-A-TR-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 625 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9303 | Buy Now |
DISTI #
HLE-105-02-L-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-105-02-L-DV-BE) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$1.9100 / $3.4800 | Buy Now |
DISTI #
200-HLE10502LDVBEATR
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch | 0 |
|
$1.3100 / $2.5500 | Order Now |
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.3700 / $3.0700 | Buy Now |
DISTI #
000000000002807144
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 0 |
|
$1.6400 / $3.4800 | Buy Now |
|
Master Electronics | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.3700 / $3.0700 | Buy Now |
DISTI #
5cd8efb1cd7c1c4c3841391f
|
Samtec | Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.9100 / $3.4800 | Buy Now |
Part Details for HLE-105-02-L-DV-BE-A-TR
HLE-105-02-L-DV-BE-A-TR CAD Models
HLE-105-02-L-DV-BE-A-TR Part Data Attributes
|
HLE-105-02-L-DV-BE-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-105-02-L-DV-BE-A-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Samacsys Modified On | 2022-06-13 12:23:01 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 50 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | TIGER BEAM CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.44 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HLE-105-02-L-DV-BE-A-TR
This table gives cross-reference parts and alternative options found for HLE-105-02-L-DV-BE-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-105-02-L-DV-BE-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-105-02-S-DV-BE-A-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-L-DV-BE-A-TR vs HLE-105-02-S-DV-BE-A-P |
HLE-105-02-F-DV-BE-A | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-L-DV-BE-A-TR vs HLE-105-02-F-DV-BE-A |
HLE-105-02-G-DV-BE-A-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-L-DV-BE-A-TR vs HLE-105-02-G-DV-BE-A-TR |
HLE-105-02-SM-DV-BE-A | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-L-DV-BE-A-TR vs HLE-105-02-SM-DV-BE-A |
HLE-105-02-F-DV-BE-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | HLE-105-02-L-DV-BE-A-TR vs HLE-105-02-F-DV-BE-A-K-FR |
HLE-105-02-S-DV-BE-A-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-L-DV-BE-A-TR vs HLE-105-02-S-DV-BE-A-TR |
HLE-105-02-S-DV-BE-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | HLE-105-02-L-DV-BE-A-TR vs HLE-105-02-S-DV-BE-A-K-FR |
HLE-105-02-G-DV-BE-A | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-L-DV-BE-A-TR vs HLE-105-02-G-DV-BE-A |
HLE-105-02-G-DV-BE-A-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-105-02-L-DV-BE-A-TR vs HLE-105-02-G-DV-BE-A-K |
HLE-105-02-F-DV-BE-A-TR | Board Connector | Samtec Inc | HLE-105-02-L-DV-BE-A-TR vs HLE-105-02-F-DV-BE-A-TR |