Part Details for HLD62B450 by Siemens
Overview of HLD62B450 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLD62B450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HLD62B450-ND
|
DigiKey | BRKR HLD6 2P 600V 450A Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$13,155.0500 | Buy Now |
DISTI #
982-HLD62B450
|
Mouser Electronics | Circuit Breakers BRKR HLD6 2P 600V 450A | 0 |
|
$13,155.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12,684.5000 / $13,073.7700 | Buy Now |