Part Details for HLCP-H100-BC000 by Avago Technologies
Results Overview of HLCP-H100-BC000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLCP-H100-BC000 Information
HLCP-H100-BC000 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10127402-12H1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 12HP Vertical Press Fit | |
| 10127396-05H1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 14 HP Right Angle, Press Fit | |
| 10127397-00H1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 2HP Right Angle, Through Hole |
US Tariff Estimator: HLCP-H100-BC000 by Avago Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HLCP-H100-BC000
HLCP-H100-BC000 Part Data Attributes
|
|
HLCP-H100-BC000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLCP-H100-BC000
Avago Technologies
Single Color LED, Red, 19.05mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Red | |
| Color@Wavelength | Red | |
| Configuration | Separate, 8 Elements | |
| Forward Current-Max | 0.015 A | |
| Forward Voltage-Max | 2.2 V | |
| JESD-609 Code | e1 | |
| Luminous Intensity-Min | 0.012 Cd | |
| Luminous Intensity-Nom | 29.4 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of LEDs in Array | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -20 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 6.223 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 645 Nm | |
| Shape | Rectangular | |
| Size | 19.05 Mm | |
| Surface Mount | No | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Pitch | 7.62 Mm |
Alternate Parts for HLCP-H100-BC000
This table gives cross-reference parts and alternative options found for HLCP-H100-BC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLCP-H100-BC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HLCP-H100-BC000 | Broadcom Limited | Check for Price | Single Color LED, Red, 19.05mm | HLCP-H100-BC000 vs HLCP-H100-BC000 |