Part Details for HLCP-D100 by Hewlett Packard Co
Overview of HLCP-D100 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72433D100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F72867D100FP#U2 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
2SD1000-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Part Details for HLCP-D100
HLCP-D100 CAD Models
HLCP-D100 Part Data Attributes
|
HLCP-D100
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLCP-D100
Hewlett Packard Co
Single Color LED Array, Red, 8.89mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
Luminous Intensity-Min | 0.003 cd | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Peak Wavelength | 645 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm |
Alternate Parts for HLCP-D100
This table gives cross-reference parts and alternative options found for HLCP-D100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLCP-D100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLCP-D100 | SINGLE COLOR LED ARRAY, RED, 8.89mm | Avago Technologies | HLCP-D100 vs HLCP-D100 |
HLCP-D100 | Single Color LED Array, Red, 8.89mm | Agilent Technologies Inc | HLCP-D100 vs HLCP-D100 |