Part Details for HLCP-A100 by Hewlett Packard Co
Overview of HLCP-A100 by Hewlett Packard Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA100JI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7132SA100L48B | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for HLCP-A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | LED LIGHT BAR,RED,L.E.A. SIP | 962 |
|
$0.8470 / $1.8413 | Buy Now |
|
Quest Components | LED LIGHT BAR,RED,L.E.A. SIP | 512 |
|
$1.1385 / $2.7600 | Buy Now |
|
Quest Components | LED LIGHT BAR,RED,L.E.A. SIP | 42 |
|
$1.1048 / $2.9460 | Buy Now |
Part Details for HLCP-A100
HLCP-A100 CAD Models
HLCP-A100 Part Data Attributes
|
HLCP-A100
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLCP-A100
Hewlett Packard Co
Single Color LED, Red, 8.89mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.003 cd | |
Number of Functions | 1 | |
Number of LEDs in Array | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 645 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HLCP-A100
This table gives cross-reference parts and alternative options found for HLCP-A100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLCP-A100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLCP-A100 | Agilent Technologies Inc | Check for Price | Single Color LED, Red, 8.89mm | HLCP-A100 vs HLCP-A100 |
HLCP-A100-BC000 | Broadcom Limited | Check for Price | Single Color LED, Red, 8.89mm, SIP-4 | HLCP-A100 vs HLCP-A100-BC000 |