Part Details for HLCD-40-05.25-TL-TLS-1-T by Samtec Inc
Overview of HLCD-40-05.25-TL-TLS-1-T by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLCD-40-05.25-TL-TLS-1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLCD-40-05.25-TL-T
|
Avnet Americas | SAMTEC HIGH SPEED HERMAPHRODITIC CABLE, 0.50MM PITCH - Bulk (Alt: HLCD-40-05.25-TL-T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
HLCD-40-05.25-TL-T
|
Avnet Americas | SAMTEC HIGH SPEED HERMAPHRODITIC CABLE, 0.50MM PITCH - Bulk (Alt: HLCD-40-05.25-TL-T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007213090
|
Sager | Samtec High Speed Hermaphroditic Cable, 0.50mm Pitch | 0 |
|
Buy Now | |
DISTI #
6500bd56a3fe006259965542
|
Samtec | High Speed Hermaphroditic Cable, 0.50mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now |