Part Details for HLC-02150HTTR by Kyocera AVX Components
Results Overview of HLC-02150HTTR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLC-02150HTTR Information
HLC-02150HTTR by Kyocera AVX Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HLC-02150HTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLC02150HTTR
|
Avnet Americas | Ind High Current Multi-Layer 15nH 3% 450MHz 32Q-Factor 240mA 0402 T/R - Tape and Reel (Alt: HLC02150... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 / $0.1404 | Buy Now |
Part Details for HLC-02150HTTR
HLC-02150HTTR CAD Models
HLC-02150HTTR Part Data Attributes
|
HLC-02150HTTR
Kyocera AVX Components
Buy Now
|
Compare Parts:
HLC-02150HTTR
Kyocera AVX Components
Select a part to compare: |
Samacsys Manufacturer | Kyocera AVX |