Part Details for HL8527-325K by Gowanda Electronics Corporation
Overview of HL8527-325K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL8527-325K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-HL8527-325KTR-ND
|
DigiKey | MOLDED HIGH INDUCTANCE CHOKE Min Qty: 480 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.1628 | Buy Now |
DISTI #
HL8527-325K
|
Avnet Americas | MOLDED HIGH INDUCTANCE CHOKE - Bulk (Alt: HL8527-325K) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$10.2629 / $22.2010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7600 / $28.6700 | Buy Now |
Part Details for HL8527-325K
HL8527-325K CAD Models
HL8527-325K Part Data Attributes
|
HL8527-325K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HL8527-325K
Gowanda Electronics Corporation
General Purpose Inductor, 32000uH, 10%, 1 Element, SMD, CHIP, 8527
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP, 8527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 132 Ω | |
Inductance-Nom (L) | 32000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.37 mm | |
Package Length | 22.35 mm | |
Package Style | SMT | |
Package Width | 7.11 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.057 A | |
Self Resonance Frequency | 0.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.07 MHz | |
Tolerance | 10% |
Alternate Parts for HL8527-325K
This table gives cross-reference parts and alternative options found for HL8527-325K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL8527-325K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL8527-325KLF | General Purpose Inductor, 32000uH, 10%, 1 Element, SMD, 8526, CHIP, 8526, ROHS COMPLIANT | Gowanda Electronics Corporation | HL8527-325K vs HL8527-325KLF |