Part Details for HL7852G by Hitachi Ltd
Overview of HL7852G by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL7852G
HL7852G CAD Models
HL7852G Part Data Attributes
|
HL7852G
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HL7852G
Hitachi Ltd
Laser Diode, 785nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 785 nm | |
Semiconductor Material | GaAlAs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |