Part Details for HL6750MG by Opnext
Overview of HL6750MG by Opnext
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HL6750MG
HL6750MG CAD Models
HL6750MG Part Data Attributes
|
HL6750MG
Opnext
Buy Now
Datasheet
|
Compare Parts:
HL6750MG
Opnext
Laser Diode, 685nm, LD/MG, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPNEXT INC | |
Package Description | LD/MG, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 55 mW | |
Peak Wavelength | 685 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Threshold Current-Max | 60 mA |