Part Details for HL6738MG by Hitachi Ltd
Overview of HL6738MG by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL6738MG
HL6738MG CAD Models
HL6738MG Part Data Attributes
|
HL6738MG
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HL6738MG
Hitachi Ltd
Laser Diode, 690nm, HERMETIC SEALING, LD/MG, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | HERMETIC SEALING, LD/MG, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 35 mW | |
Peak Wavelength | 690 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Max | 70 mA |
Alternate Parts for HL6738MG
This table gives cross-reference parts and alternative options found for HL6738MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL6738MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL6738MG | Laser Diode, 690nm, LD/MG, 3 PIN | Ushio Opto Semiconductors Inc | HL6738MG vs HL6738MG |