Part Details for HL6504FM by Hitachi Ltd
Overview of HL6504FM by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL6504FM
HL6504FM CAD Models
HL6504FM Part Data Attributes
|
HL6504FM
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HL6504FM
Hitachi Ltd
Laser Diode, 664nm, HERMETIC, LD/FM, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | HERMETIC, LD/FM, 3 PIN | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.135 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 664 nm | |
Semiconductor Material | AlGaInP | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |